Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
487 In Stock | 1 : ¥43.92000 Bulk | Bulk | Active | Through Hole | Keyswitch, Illuminated | SPDT | On-Mom | 300mA (DC) | 12 V | Square, Button | No Marking | Black | LED, Red | 2.2 VDC | PC Pin | - | - | - | -25°C ~ 65°C | |||
84 In Stock | 1 : ¥34.07000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPDT | On-Mom | 300mA (DC) | 12 V | Square, Button | No Marking | Black | - | - | PC Pin | - | - | - | -25°C ~ 65°C | |||
9 In Stock | 1 : ¥43.92000 Bulk | Bulk | Active | Through Hole | Keyswitch, Illuminated | SPDT | On-Mom | 300mA (DC) | 12 V | Square, Button | No Marking | Black | LED, Red | 2.2 VDC | PC Pin | - | - | - | -25°C ~ 65°C |