PTS636 SM50 SMTR LFS | |
---|---|
DigiKey Part Number | CKN12314-2-ND - Tape & Reel (TR) CKN12314-1-ND - Cut Tape (CT) CKN12314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636 SM50 SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636 SM50 SMTR LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.57600 | ¥15.76 |
25 | ¥1.45480 | ¥36.37 |
100 | ¥1.28310 | ¥128.31 |
250 | ¥1.18052 | ¥295.13 |
500 | ¥1.10762 | ¥553.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.99997 | ¥1,499.95 |
3,000 | ¥0.93671 | ¥2,810.13 |
4,500 | ¥0.90128 | ¥4,055.76 |
7,500 | ¥0.85822 | ¥6,436.65 |
10,500 | ¥0.83079 | ¥8,723.30 |
15,000 | ¥0.80250 | ¥12,037.50 |
37,500 | ¥0.73330 | ¥27,498.75 |
75,000 | ¥0.68412 | ¥51,309.00 |