A6SN-6104-P | |
---|---|
DigiKey Part Number | Z12155TR-ND - Tape & Reel (TR) Z12155CT-ND - Cut Tape (CT) Z12155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-6104-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.214" (5.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.676" (17.17mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥25.39300 | ¥253.93 |
25 | ¥23.07960 | ¥576.99 |
100 | ¥20.00320 | ¥2,000.32 |
250 | ¥18.13512 | ¥4,533.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥16.81614 | ¥11,771.30 |
1,400 | ¥15.60707 | ¥21,849.90 |
3,500 | ¥14.17829 | ¥49,624.01 |
4,900 | ¥13.60262 | ¥66,652.84 |