Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,269 In Stock | 1 : ¥20.36000 Bulk | Bulk | Active | SPDT | - | On-On | 500mA (DC) | 24 V | Recessed | 1.40mm | Nickel | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : ¥11.19407 Tape & Reel (TR) | Tape & Reel (TR) | Active | DPDT | Not Specified | On-On | 100mA (DC) | 6 V | Flush | Flush | Copper Alloy | Gold | Surface Mount | J Lead | - | -40°C ~ 85°C |