Tactile Switches

Results: 2
Manufacturer
C&KKeystone Electronics
Series
-PTS647
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.012A @ 24VDC0.05A @ 12VDC
Actuator Type
Snap DomeStandard
Actuator Height off PCB, Vertical
0.80mm7.00mm
Termination Style
Gull WingSMD (SMT) Tab
Outline
4.50mm x 4.50mm9.90mm x 9.90mm
Operating Force
180gf420gf
Ingress Protection
-IP40
Features
-Flex Membrane
Operating Temperature
-40°C ~ 105°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS 647 SM70 SMTR2 LFS
PTS 647 SM70 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
58,127
In Stock
1 : ¥2.13000
Cut Tape (CT)
1,000 : ¥1.26866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
180gf
IP40
-
-20°C ~ 70°C
Snap Dome
5176TR
SWITCH TACT SPST-NO 0.012A 24V
Keystone Electronics
20,271
In Stock
24,000
Factory
1 : ¥3.53000
Cut Tape (CT)
4,000 : ¥1.76265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.012A @ 24VDC
Snap Dome
Surface Mount
0.80mm
-
Top Actuated
SMD (SMT) Tab
9.90mm x 9.90mm
Non-Illuminated
-
-
420gf
-
Flex Membrane
-40°C ~ 105°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.