ADTSMW64NVTR | |
---|---|
DigiKey Part Number | 679-2310-2-ND - Tape & Reel (TR) 679-2310-1-ND - Cut Tape (CT) 679-2310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSMW64NVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADTSMW64NVTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | Washable | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.45mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥6.03400 | ¥60.34 |
25 | ¥5.80560 | ¥145.14 |
100 | ¥5.03820 | ¥503.82 |
250 | ¥4.59700 | ¥1,149.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥4.27187 | ¥3,844.68 |
1,800 | ¥3.83074 | ¥6,895.33 |
2,700 | ¥3.59856 | ¥9,716.11 |
6,300 | ¥3.34317 | ¥21,061.97 |
22,500 | ¥3.11101 | ¥69,997.72 |