TL1015AF160QG | |
---|---|
DigiKey Part Number | EG4344TR-ND - Tape & Reel (TR) EG4344CT-ND - Cut Tape (CT) EG4344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1015AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1015AF160QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.90mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.77000 | ¥47.70 |
25 | ¥4.39360 | ¥109.84 |
100 | ¥3.87080 | ¥387.08 |
250 | ¥3.55604 | ¥889.01 |
500 | ¥3.33274 | ¥1,666.37 |
1,000 | ¥3.12142 | ¥3,121.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.85924 | ¥7,148.10 |
5,000 | ¥2.67305 | ¥13,365.25 |
7,500 | ¥2.56870 | ¥19,265.25 |
12,500 | ¥2.44184 | ¥30,523.00 |
17,500 | ¥2.36099 | ¥41,317.33 |
25,000 | ¥2.27754 | ¥56,938.50 |