Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,036 In Stock | 1 : ¥42.86000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button, Domed | No Marking | Black | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -20°C ~ 70°C | |||
365 In Stock | 1 : ¥121.59000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST | Off-On | 2A (DC) | 36 V | Round, Button, Domed | No Marking | Black | LED, Blue | 2.8 ~ 3.7 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | Fixed LED Ring | Circular - 16.00mm Dia | -20°C ~ 70°C |