Tactile Switches

Results: 2
Manufacturer
C&KMitsumi Electric Company Ltd
Series
PTS810STI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.02A @ 15VDC0.05A @ 16VDC
Actuator Type
Oval ButtonStandard
Actuator Height off PCB, Vertical
0.55mm2.50mm
Termination Style
J LeadSMD (SMT) Tab
Outline
2.50mm x 1.60mm4.20mm x 3.20mm
Operating Force
245gf400gf
Ingress Protection
-IPX7, Water Resistant
Operating Temperature
-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS810
PTS810 SJG 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
95,573
In Stock
1 : ¥4.52000
Cut Tape (CT)
2,900 : ¥2.61651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
400gf
-
-
-40°C ~ 85°C
STI-055A12AX
R-668050
SWITCH TACTILE SPST-NO 0.02A 15V
Mitsumi Electric Company Ltd
24,474
In Stock
1 : ¥2.63000
Cut Tape (CT)
25,000 : ¥1.34075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.55mm
-
Top Actuated
SMD (SMT) Tab
2.50mm x 1.60mm
Non-Illuminated
-
-
245gf
IPX7, Water Resistant
-
-
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.