Tactile Switches

Results: 2
Series
WS-TASUWS-TASV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.02A @ 15VDC0.05A @ 12VDC
Actuator Type
Rectangular ButtonStandard
Mounting Type
Surface MountSurface Mount, Right Angle
Actuator Height off PCB, Vertical
1.50mm-
Actuator Orientation
Side ActuatedTop Actuated
Outline
5.00mm x 5.00mm5.50mm x 3.50mm
Operating Force
220gf260gf
Features
Board GuideGrounding Pin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
436331045822
436331045822
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
30,404
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,300 : ¥2.84880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
SMD (SMT) Tab
5.50mm x 3.50mm
Non-Illuminated
-
-
220gf
-
Board Guide
-40°C ~ 85°C
431151015826
431151015826
SWITCH TACTILE SPST-NO 0.02A 15V
Würth Elektronik
6,816
In Stock
1 : ¥4.27000
Cut Tape (CT)
4,000 : ¥2.56967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
SMD (SMT) Tab
5.00mm x 5.00mm
Non-Illuminated
-
-
260gf
-
Grounding Pin
-40°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.