DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,036 In Stock | 1 : ¥4.84000 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.166" (4.21mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
8,597 In Stock | 1 : ¥19.54000 Tube | Tube | Active | SPST | 8 | 100mA | 5VDC | Piano | Raised | Beryllium Copper | Gold | 0.287" (7.30mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥4.19000 Tube | Tube | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.166" (4.21mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |