Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,753 In Stock | 1 : ¥2.05000 Cut Tape (CT) 7,000 : ¥1.10822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Flush | Surface Mount | 0.55mm | - | Top Actuated | Gull Wing | 4.50mm x 4.50mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
43,850 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥1.67936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 0.65mm | - | Top Actuated | J Lead | 3.00mm x 2.60mm | Non-Illuminated | - | - | 230gf | IP68 - Dust Tight, Waterproof | Tactile Feedback | -40°C ~ 85°C | |||
53,975 In Stock | 1 : ¥4.60000 Cut Tape (CT) 10,000 : ¥2.29555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 0.53mm | - | Top Actuated | Gull Wing | 2.60mm x 1.60mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
6,277 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,500 : ¥4.53047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.60mm | - | Top Actuated | SMD (SMT) Tab | 3.00mm x 2.50mm | Non-Illuminated | - | - | 153gf | Dust Proof | - | -25°C ~ 70°C |