JS102011SAQN | |
---|---|
DigiKey Part Number | 401-1999-2-ND - Tape & Reel (TR) 401-1999-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JS102011SAQN |
Description | SWITCH SLIDE SPDT 300MA 6V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JS102011SAQN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.64800 | ¥56.48 |
25 | ¥5.43160 | ¥135.79 |
100 | ¥4.71410 | ¥471.41 |
250 | ¥4.30160 | ¥1,075.40 |
500 | ¥3.99736 | ¥1,998.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.58456 | ¥3,584.56 |
3,000 | ¥3.36733 | ¥10,101.99 |
5,000 | ¥3.12836 | ¥15,641.80 |
10,000 | ¥2.91112 | ¥29,111.20 |