Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥57.88000 Tray | Tray | Active | Panel Mount | DPDT | On-On | 1A (DC) | 30 V | Standard Round | 10.40mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | - | -40°C ~ 85°C | |||
62 In Stock | 1 : ¥87.02000 Tray | Tray | Active | Panel Mount | SPDT | On-On | 1A (DC) | 30 V | Standard Round | 10.40mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | - | -40°C ~ 85°C |