DIP Switches

Results: 3
Number of Positions
168
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
BD08
BD08
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
15,401
In Stock
1 : ¥21.18000
Tube
Tube
Active
SPST
8
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Gold
0.297" (7.54mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-40°C ~ 85°C
BD06
BD06
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
11,151
In Stock
1 : ¥14.45000
Tube
Tube
Active
SPST
6
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Gold
0.297" (7.54mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-40°C ~ 85°C
BD01
BD01
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Check Lead Time
1 : ¥12.31000
Tube
Tube
Active
SPST
1
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Gold
0.297" (7.54mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-40°C ~ 85°C
Showing
of 3

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.