EG2209A

DigiKey Part Number
EG1908-ND
Manufacturer
Manufacturer Product Number
EG2209A
Description
SWITCH SLIDE DPDT 100MA 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EG2209A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
4.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
-
Operating Force
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥9.32600¥93.26
25¥8.76800¥219.20
100¥7.57440¥757.44
250¥6.90312¥1,725.78
800¥6.41791¥5,134.33
1,600¥5.97017¥9,552.27
3,200¥5.41047¥17,313.50
5,600¥5.03733¥28,209.05
Manufacturers Standard Package