KMR221NG LFS | |
---|---|
DigiKey Part Number | CKN10244TR-ND - Tape & Reel (TR) CKN10244CT-ND - Cut Tape (CT) CKN10244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR221NG LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR221NG LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.52300 | ¥45.23 |
25 | ¥4.35440 | ¥108.86 |
100 | ¥3.76820 | ¥376.82 |
250 | ¥3.43356 | ¥858.39 |
500 | ¥3.18234 | ¥1,591.17 |
1,000 | ¥2.84730 | ¥2,847.30 |
2,500 | ¥2.69660 | ¥6,741.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥2.49561 | ¥17,469.27 |
14,000 | ¥2.32812 | ¥32,593.68 |