Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
557 In Stock | 1 : ¥8.62000 Bag | Bag | Active | Panel Mount | DPST | On-Off | 6A (AC) | 125 V | - | Standard Round | 11.00mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.00mm Dia | M6 x 0.75 | - | - | -25°C ~ 85°C | |||
400 In Stock | 1 : ¥62.23000 Bulk | Bulk | Active | Panel Mount | SPST | On-Off | 20A (AC), 14A (DC) | 125 V | 36 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.70mm Dia | 15/32-32 | - | - | - | |||
42 In Stock | 1 : ¥10.67000 Bag | Bag | Active | Panel Mount | DPDT | On-On | 6A (AC) | 125 V | - | Standard Round | 11.00mm | Non-Illuminated | - | - | PC Pin | Circular - 6.00mm Dia | M6 x 0.75 | - | - | -25°C ~ 85°C | |||
53 In Stock | 1 : ¥36.78000 Bag | Bag | Active | Panel Mount | DPST | On-Off | 15A (AC) | 125 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C | |||
82 In Stock | 1 : ¥50.32000 Bag | Bag | Active | Panel Mount | 3PDT | On-On | 15A (AC) | 125 V | - | Standard Round | 15.00mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C | |||
79 In Stock | 1 : ¥30.38000 Box | Box | Active | Panel Mount | SPDT | On-On | 3A (AC/DC) | 125 V | 28 V | Standard Round | 10.60mm | Non-Illuminated | - | - | Solder Lug | - | Unthreaded | IP67 - Dust Tight, Waterproof | - | -30°C ~ 85°C | |||
0 In Stock | Active | - | Active | Panel Mount | DPST | On-Off | 20A (AC) | 250 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | - |