Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,199 In Stock | 1 : ¥1.15000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole, Right Angle | - | 5.85mm | Side Actuated | PC Pin | 7.11mm x 6.60mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 105°C | |||
5,403 In Stock | 1 : ¥37.52000 Cut Tape (CT) 900 : ¥23.92693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Round Button | Surface Mount | 6.00mm | - | Top Actuated | Gull Wing | 8.40mm x 8.30mm | Illuminated | LED, Red | 1.8 VDC | 400gf | IP40 | - | -40°C ~ 85°C |