DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,513 In Stock | 1 : ¥5.34000 Tube | Tube | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.258" (6.55mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
2,406 In Stock | 1 : ¥29.64000 Tube | Tube | Active | SPST | 4 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
1,497 In Stock | 1 : ¥6.40000 Tube | Tube | Obsolete | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.258" (6.55mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
781 In Stock | 1 : ¥6.24000 Tube | Tube | Active | SPST | 5 | 25mA | 24VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.258" (6.55mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥5.99000 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |