PTS636 SK25F SMTR LFS | |
---|---|
DigiKey Part Number | CKN12330-2-ND - Tape & Reel (TR) CKN12330-1-ND - Cut Tape (CT) CKN12330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636 SK25F SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636 SK25F SMTR LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.89600 | ¥18.96 |
25 | ¥1.80280 | ¥45.07 |
100 | ¥1.63120 | ¥163.12 |
250 | ¥1.48692 | ¥371.73 |
500 | ¥1.38216 | ¥691.08 |
1,000 | ¥1.17905 | ¥1,179.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14632 | ¥3,438.96 |
6,000 | ¥1.08081 | ¥6,484.86 |
15,000 | ¥1.00876 | ¥15,131.40 |