RKC2SJF170SMTR LFS | |
---|---|
DigiKey Part Number | 108-RKC2SJF170SMTRLFSTR-ND - Tape & Reel (TR) 108-RKC2SJF170SMTRLFSCT-ND - Cut Tape (CT) 108-RKC2SJF170SMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RKC2SJF170SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.84000 | ¥28.40 |
25 | ¥2.66960 | ¥66.74 |
100 | ¥2.31920 | ¥231.92 |
250 | ¥2.10360 | ¥525.90 |
500 | ¥1.95682 | ¥978.41 |
1,000 | ¥1.76110 | ¥1,761.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.65352 | ¥6,614.08 |
8,000 | ¥1.53610 | ¥12,288.80 |
12,000 | ¥1.42848 | ¥17,141.76 |