DIP Switches

Results: 2
Manufacturer
CTS ElectrocomponentsGrayhill Inc.
Series
20676
Circuit
DPDTSPST
Number of Positions
112
Current Rating (Amps)
50mA150mA
Voltage Rating
24VDC30VDC
Actuator Type
Slide (Standard)Toggle
Contact Material
-Copper Alloy
Height Above Board
0.334" (8.48mm)0.467" (11.86mm)
Washable
NoYes
Features
-Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
206-12ST
206-12ST
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
27,501
In Stock
1 : ¥10.34000
Tube
Tube
Active
SPST
12
50mA
24VDC
Slide (Standard)
Raised
-
Gold
0.334" (8.48mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
76STD01T
76STD01T
SWITCH TOGGLE DIP DPDT 0.15A 30V
Grayhill Inc.
2,326
In Stock
1 : ¥56.89000
Tube
Tube
Active
DPDT
1
150mA
30VDC
Toggle
Raised
Copper Alloy
Gold
0.467" (11.86mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
Showing
of 2

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.