ESE-22MH24 | |
---|---|
DigiKey Part Number | P13584STR-ND - Tape & Reel (TR) P13584SCT-ND - Cut Tape (CT) P13584SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-22MH24 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-22MH24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.091" (2.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 70°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.63700 | ¥36.37 |
25 | ¥3.42200 | ¥85.55 |
100 | ¥2.97110 | ¥297.11 |
250 | ¥2.69512 | ¥673.78 |
500 | ¥2.50728 | ¥1,253.64 |
1,000 | ¥2.25655 | ¥2,256.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.11862 | ¥8,474.48 |
8,000 | ¥1.96818 | ¥15,745.44 |
12,000 | ¥1.83028 | ¥21,963.36 |