PTS526 SMG15 SMTR2 LFS | |
---|---|
DigiKey Part Number | CKN12222-2-ND - Tape & Reel (TR) CKN12222-1-ND - Cut Tape (CT) CKN12222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS526 SMG15 SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS526 SMG15 SMTR2 LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.14600 | $1.46 |
25 | $0.13880 | $3.47 |
100 | $0.12620 | $12.62 |
250 | $0.11868 | $29.67 |
500 | $0.10858 | $54.29 |
1,000 | $0.09090 | $90.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08838 | $353.52 |
8,000 | $0.08333 | $666.64 |
12,000 | $0.07828 | $939.36 |