Slide Switches

Results: 2
Manufacturer
CIT Relay and SwitchE-Switch
Series
EGMS1201
Packaging
BagBulk
Contact Timing
Non-Shorting (BBM)Not Specified
Actuator Length
4.00mm5.00mm
Contact Material
Copper AlloyPhosphor Bronze
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
MS1201L5B
MS1201L5B
SWITCH SLIDE SPDT 0.2A 30V
CIT Relay and Switch
1,900
In Stock
1 : ¥3.94000
Bag
Bag
Active
SPDT
Not Specified
On-On
200mA (DC)
30 V
Standard
5.00mm
Phosphor Bronze
Silver
Panel Mount
Solder Lug
-
-40°C ~ 85°C
EG1201
EG1201
SWITCH SLIDE SPDT 200MA 30V
E-Switch
15,546
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Panel Mount
Solder Lug
-
-20°C ~ 70°C
Showing
of 2

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.