DIP Switches

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
68
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
CHS-06TB
CHS-06TB
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
11,267
In Stock
1 : ¥18.88000
Cut Tape (CT)
500 : ¥13.54618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
6
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
CHS-08TB
CHS-08TB
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
18,892
In Stock
1 : ¥28.24000
Cut Tape (CT)
500 : ¥18.01494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
Showing
of 2

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.