PCM12SMTR | |
---|---|
DigiKey Part Number | 401-2016-2-ND - Tape & Reel (TR) 401-2016-1-ND - Cut Tape (CT) 401-2016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM12SMTR |
Description | SWITCH SLIDE SPDT 300MA 6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCM12SMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 1.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 1.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.37400 | ¥83.74 |
25 | ¥7.87160 | ¥196.79 |
100 | ¥6.80020 | ¥680.02 |
250 | ¥6.19740 | ¥1,549.35 |
500 | ¥5.76180 | ¥2,880.90 |
1,000 | ¥5.35985 | ¥5,359.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.85739 | ¥17,000.86 |
7,000 | ¥4.52241 | ¥31,656.87 |
10,500 | ¥4.18741 | ¥43,967.81 |