DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,701 In Stock | 1 : ¥11.74000 Cut Tape (CT) 2,000 : ¥7.21700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.104" (2.65mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
6,199 In Stock | 1 : ¥22.33000 Cut Tape (CT) 500 : ¥13.95536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 8 | 100mA | 6VDC | Piano | Raised | Copper Alloy | Gold | 0.181" (4.60mm) | Surface Mount, Right Angle | J Lead | 0.050" (1.27mm), Half | No | - | -40°C ~ 85°C | |||
10,307 In Stock | 1 : ¥43.10000 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.063" (1.60mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
3,818 In Stock | 1 : ¥37.60000 Tube | Tube | Active | SPST | 5 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.301" (7.65mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |