Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,551 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥1.61508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Flush | Surface Mount | 0.55mm | - | Top Actuated | J Lead | 4.60mm x 4.40mm | Non-Illuminated | - | - | 100gf | - | - | -20°C ~ 70°C | |||
8,332 In Stock | 1 : ¥5.09000 Cut Tape (CT) 300 : ¥2.45663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 13.00mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | Tactile Feedback | -20°C ~ 70°C | |||
2,918 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.67090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Flush | Surface Mount | 0.55mm | - | Top Actuated | J Lead | 4.60mm x 4.40mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 70°C |