Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,238 In Stock | 1 : ¥21.26000 Cut Tape (CT) 800 : ¥19.96871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1VA @ 32VAC/DC | Standard | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 7.77mm x 4.38mm | Non-Illuminated | - | - | 300gf | IP57 - Dust Protected, Waterproof | Sealed | -40°C ~ 90°C | |||
13,784 In Stock | 1 : ¥21.51000 Cut Tape (CT) 800 : ¥15.76283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1VA @ 32VAC/DC | Standard | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 7.57mm x 4.38mm | Non-Illuminated | - | - | 300gf | IP57 - Dust Protected, Waterproof | Sealed | -40°C ~ 90°C | |||
86,459 In Stock | 1 : ¥22.41000 Cut Tape (CT) 800 : ¥16.44014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1VA @ 32VAC/DC | Standard | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 7.77mm x 4.38mm | Non-Illuminated | - | - | 300gf | IP57 - Dust Protected, Waterproof | Sealed | -40°C ~ 90°C | |||
1,738 In Stock | 1 : ¥35.38000 Cut Tape (CT) 500 : ¥22.58222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1VA @ 32VAC/DC | Standard | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 7.77mm x 4.61mm | Non-Illuminated | - | - | 300gf | IP57 - Dust Protected, Waterproof | Sealed | -40°C ~ 90°C | |||
2,874 In Stock | 1 : ¥31.61000 Cut Tape (CT) 600 : ¥20.14632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1VA @ 32VAC/DC | Standard | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 7.77mm x 6.41mm | Non-Illuminated | - | - | 300gf | IP57 - Dust Protected, Waterproof | Sealed | -40°C ~ 90°C | |||
15,823 In Stock | 1 : ¥29.56000 Cut Tape (CT) 600 : ¥21.66362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1VA @ 32VAC/DC | Plunger for Cap | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 7.77mm x 6.41mm | Non-Illuminated | - | - | 300gf | IP57 - Dust Protected, Waterproof | Sealed | -40°C ~ 90°C | |||
3,050 In Stock | 1 : ¥36.94000 Cut Tape (CT) 800 : ¥23.55906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1VA @ 32VAC/DC | Standard | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 7.77mm x 4.38mm | Non-Illuminated | - | - | 300gf | IP57 - Dust Protected, Waterproof | Sealed | -40°C ~ 90°C | |||
3,370 In Stock | 1 : ¥39.41000 Cut Tape (CT) 600 : ¥25.10682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1VA @ 32VAC/DC | Standard | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 7.77mm x 4.38mm | Non-Illuminated | - | - | 300gf | IP57 - Dust Protected, Waterproof | Sealed | -40°C ~ 90°C |