RKC2SJF170SMTR LFS

DigiKey Part Number
108-RKC2SJF170SMTRLFSTR-ND - Tape & Reel (TR)
108-RKC2SJF170SMTRLFSCT-ND - Cut Tape (CT)
108-RKC2SJF170SMTRLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RKC2SJF170SMTR LFS
Description
SWITCH TACTILE SPST-NO 0.02A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
1.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.50mm x 2.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
500gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
100,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.84100¥28.41
25¥2.67000¥66.75
100¥2.31930¥231.93
250¥2.10368¥525.92
500¥1.95688¥978.44
1,000¥1.76117¥1,761.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.65358¥6,614.32
8,000¥1.53616¥12,289.28
12,000¥1.42853¥17,142.36
Manufacturers Standard Package