Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,790 In Stock 360 Factory | 1 : ¥239.89000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom, Off-Mom | 2A (DC) | 48 V | Round, Button, Flush | No Marking | Silver | LED, Blue/Green/Red | 6 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -20°C ~ 55°C | |||
281 In Stock | 1 : ¥251.14000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Off, Off-On | 2A (DC) | 48 V | Round, Button, Flush | No Marking | Silver | LED, Blue/Green/Red | 1.8, 2.8, 2.8 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -20°C ~ 55°C | |||
192 In Stock | 1 : ¥238.41000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Off, Off-On | 2A (DC) | 48 V | Round, Button, Flush | Power Symbol | Silver | LED, Blue | 12 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -20°C ~ 55°C | |||
42 In Stock | 1 : ¥177.17000 Bulk | Bulk | Last Time Buy | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom | 2A (DC) | 36 V | Round, Button, Flush | No Marking | Silver | LED, Blue/Green/Red | 1.8, 2.8 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | Stainless Steel | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
59 In Stock | 1 : ¥220.84000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Off, Off-On | 2A (DC) | 48 V | Round, Button, Flush | No Marking | Silver | LED, Blue | 12 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -20°C ~ 55°C | |||
20 In Stock | 1 : ¥251.30000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | DPST-NO/NC | On-Mom, Off-Mom | 2A (DC) | 48 V | Round, Button, Flush | - | Silver | LED, Blue/Green/Red | 1.8, 2.8, 2.8 VDC | Wire Leads | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -20°C ~ 55°C | |||
39 In Stock | 1 : ¥263.86000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | DPST-NO/NC | On-Off, Off-On | 2A (DC) | 48 V | Round, Button, Flush | - | Silver | LED, Blue/Green/Red | 1.8, 2.8, 2.8 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -20°C ~ 55°C | |||
12 In Stock | 1 : ¥205.49000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Off, Off-On | 2A (DC) | 48 V | Round, Button, Flush | No Marking | Silver | LED, Red | 12 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -20°C ~ 55°C |