Tactile Switches

Results: 2
Series
B3FB3U
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.05A @ 12VDC0.05A @ 24VDC
Mounting Type
Surface MountThrough Hole
Actuator Height off PCB, Vertical
1.60mm4.30mm
Termination Style
PC PinSMD (SMT) Tab
Outline
3.00mm x 2.50mm6.00mm x 6.00mm
Operating Force
100gf153gf
Ingress Protection
-Dust Proof
Features
-Grounding Pin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
B3F-1000
B3F-1000
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
92,354
In Stock
18,000
Factory
1 : ¥2.71000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
100gf
-
-
-25°C ~ 70°C
B3U-1100P
B3U-1100PM
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
12,281
In Stock
1 : ¥6.98000
Cut Tape (CT)
1,000 : ¥4.72376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.50mm
Non-Illuminated
-
-
153gf
Dust Proof
Grounding Pin
-25°C ~ 70°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.