IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,227 In Stock | 1 : ¥5.83000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Tin | 35.4µin (0.90µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 35.0µin (0.90µm) | Phosphor Bronze | Polyester, Glass Filled | -25°C ~ 85°C | |||
11,077 In Stock | 1 : ¥5.83000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Tin | 35.4µin (0.90µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 35.0µin (0.90µm) | Phosphor Bronze | Polyester, Glass Filled | -25°C ~ 85°C |