IC Sockets

Results: 2
Number of Positions or Pins (Grid)
32 (2 x 7, 2 x 9)44 (4 x 11)
Housing Material
Polybutylene Terephthalate (PBT), Glass FilledThermoplastic
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
PLCC-44-AT-SMT
PLCC-44-AT-SMT
PLCC SOCKET 44P SMT
Adam Tech
2,655
In Stock
1 : ¥8.37000
Tube
Tube
Active
PLCC
44 (4 x 11)
0.050" (1.27mm)
Tin
80.0µin (2.03µm)
Phosphor Bronze
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
80.0µin (2.03µm)
Phosphor Bronze
Thermoplastic
-55°C ~ 105°C
PLCC-32-AT-SMT
PLCC-32-AT-SMT
PLCC SOCKET 32P SMT
Adam Tech
1,207
In Stock
1 : ¥11.33000
Tube
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
80.0µin (2.03µm)
Phosphor Bronze
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
80.0µin (2.03µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 105°C
Showing
of 2

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.