IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
882 In Stock | 1 : ¥9.11000 Tube | - | Tube | Active | PLCC | 20 (4 x 5) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Polyamide (PA9T), Nylon 9T, Glass Filled | -40°C ~ 105°C | ||
1,809 In Stock | 1 : ¥10.18000 Tube | Tube | Active | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Thermoplastic | -55°C ~ 105°C | |||
164 In Stock | 1 : ¥17.24000 Tube | Tube | Active | PLCC | 84 (4 x 21) | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C | |||
420 In Stock 192 Factory | 1 : ¥18.96000 Tube | - | Tube | Active | PLCC | 84 (4 x 21) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT) | -40°C ~ 105°C | ||
588 In Stock | 1 : ¥20.61000 Tube | Tube | Active | PLCC | 52 (4 x 13) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
327 In Stock | 1 : ¥20.77000 Tube | Tube | Active | PLCC | 68 (4 x 17) | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C | |||
654 In Stock | 1 : ¥22.33000 Tube | Tube | Active | PLCC | 68 (4 x 17) | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 80.0µin (2.03µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C | |||
918 In Stock | 1 : ¥25.94000 Tube | Tube | Active | PLCC | 84 (4 x 21) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
196 In Stock | 1 : ¥13.79000 Tube | Tube | Active | PLCC | 84 (4 x 21) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Phosphor Bronze | Surface Mount | Board Guide, Closed Frame | Solder | 0.050" (1.27mm) | Tin | - | Phosphor Bronze | Thermoplastic, Glass Filled | -50°C ~ 105°C | |||
1,230 In Stock | 1 : ¥18.23000 Tube | Tube | Active | PLCC | 84 (4 x 21) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C |