IC Sockets

Results: 3
Manufacturer
Assmann WSW ComponentsMill-Max Manufacturing Corp.TE Connectivity AMP Connectors
Series
-110Diplomate DL
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
60.0µin (1.52µm)-Flash
Contact Material - Mating
Beryllium CopperPhosphor Bronze
Contact Finish Thickness - Post
200.0µin (5.08µm)-
Contact Material - Post
Brass AlloyBrass, CopperPhosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
A08-LC-TT-(R)
A 08-LC-TT
CONN IC DIP SOCKET 8POS TIN
Assmann WSW Components
17,216
In Stock
1 : ¥1.64000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-55°C ~ 85°C
11,508
In Stock
1 : ¥1.64000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass, Copper
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
1,188
In Stock
1 : ¥5.99000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
Showing
of 3

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.