ICS-328-T

DigiKey Part Number
2057-ICS-328-T-ND
Manufacturer
Manufacturer Product Number
ICS-328-T
Description
IC SOCKET, DIP, 28P 2.54MM PITCH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.124" (3.15mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
20mOhm
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥2.06900¥20.69
25¥1.85200¥46.30
50¥1.70920¥85.46
100¥1.57710¥157.71
250¥1.42064¥355.16
500¥1.31456¥657.28
1,000¥1.21784¥1,217.84
2,500¥1.10366¥2,759.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.