IC Sockets

Results: 2
Manufacturer
CNC TechTE Connectivity AMP Connectors
Series
-Diplomate DL
Contact Finish Thickness - Post
60.0µin (1.52µm)-
Contact Material - Post
Brass, CopperPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
1-2199298-3
1-2199298-3
CONN IC DIP SOCKET 14POS TIN
TE Connectivity AMP Connectors
5,089
In Stock
1 : ¥1.72000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass, Copper
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
243-14-1-03
243-14-1-03
CONN IC DIP SOCKET 14POS TIN
CNC Tech
3,140
In Stock
1 : ¥3.04000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
Showing
of 2

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.