IC Sockets

Results: 3
Manufacturer
Adam TechAssmann WSW Components
Series
-ICS
Type
DIP, 0.3" (7.62mm) Row SpacingDIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)14 (2 x 7)32 (2 x 16)
Housing Material
Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
A14-LC-TT-(R)
A 14-LC-TT
CONN IC DIP SOCKET 14POS TIN
Assmann WSW Components
53,386
In Stock
47,158
Factory
1 : ¥2.30000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-55°C ~ 85°C
ICS-632-T
ICS-632-T
IC SOCKET, DIP, 32P 2.54MM PITCH
Adam Tech
1,973
In Stock
1 : ¥2.79000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
32 (2 x 16)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 105°C
A08-LC-TT-(R)
A 08-LC-TT
CONN IC DIP SOCKET 8POS TIN
Assmann WSW Components
0
In Stock
Check Lead Time
1 : ¥1.56000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-55°C ~ 85°C
Showing
of 3

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.