Pressure Sensors, Transducers

Results: 3
Packaging
BulkTray
Applications
Board MountIndustrial Automation
Operating Pressure
36.26PSI (250kPa)101.53PSI (700kPa)
Maximum Pressure
181.36PSI (1250.4kPa)507.63PSI (3500kPa)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
B58600E3314B518
B58600E3314B518
SENSOR ELEMENT AEA 1.2 DIE
EPCOS - TDK Electronics
4,800
In Stock
400 : ¥10.88950
Tray
Tray
Active
Board Mount
-
-
-
-
-
-
-
-
-
-
-
-
-
Die
Die
B58600E3394B091
B58600E3394B091
PRESSURE SENSOR ELEMENT AEA 7.00
EPCOS - TDK Electronics
6,000
In Stock
400 : ¥13.00628
Bulk
Bulk
Active
Industrial Automation
Absolute
101.53PSI (700kPa)
Analog Voltage
-30 mV ~ 30 mV
±0.3%
1V ~ 6V
-
No Port
-
-
507.63PSI (3500kPa)
-40°C ~ 150°C
Surface Mount
Die
Die
B58600E3394B091
B58600E3344B090
PRESSURE SENSOR ELEMENT AEA 2.50
EPCOS - TDK Electronics
5,600
In Stock
400 : ¥13.00628
Bulk
Bulk
Active
Industrial Automation
Absolute
36.26PSI (250kPa)
Analog Voltage
-30 mV ~ 30 mV
±0.3%
1V ~ 6V
-
No Port
-
-
181.36PSI (1250.4kPa)
-40°C ~ 150°C
Surface Mount
Die
Die
Showing
of 3

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).