Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | Cylinder | - | |||
0 In Stock | Active | Bulk | Active | Board Mount | Vented Gauge | 15PSI (103.42kPa) | Analog Current | 4 mA ~ 20 mA | ±0.5% | 12V ~ 30V | - | No Port | Amplified Output, Temperature Compensated | Connector | 30PSI (206.84kPa) | -40°C ~ 82°C | Cylinder | - | |||
0 In Stock | Not For New Designs | Bulk | Not For New Designs | Board Mount | Sealed Gauge | 100PSI (689.48kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 12V ~ 36V | Male - 3/4" (20.6mm) NPT | Threaded | Temperature Compensated | - | 199.86PSI (1378kPa) | -40°C ~ 82°C | Cylinder | - |