Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89 In Stock | 1 : ¥418.62000 Box | Box | Active | - | Absolute | 7.25PSI ~ 43.51PSI (50kPa ~ 300kPa) | CAN Bus | - | ±0.580PSI (±4kPa) | 6V ~ 18V | - | No Port | - | Connector | 72.52PSI (500kPa) | -40°C ~ 105°C | Module | Module | |||
30 In Stock | 1 : ¥661.71000 Box | Box | Active | - | Absolute | 7.25PSI ~ 43.51PSI (50kPa ~ 300kPa) | CAN Bus | - | ±0.580PSI (±4kPa) | 6V ~ 18V | - | No Port | - | Connector | 72.52PSI (500kPa) | -40°C ~ 105°C | Module | Module |