TMCS1100A3QDR | |
---|---|
DigiKey Part Number | 296-TMCS1100A3QDRTR-ND - Tape & Reel (TR) 296-TMCS1100A3QDRCT-ND - Cut Tape (CT) 296-TMCS1100A3QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1100A3QDR |
Description | PRECISION ISOLATED CURRENT SENSO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1100A3QDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mv/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | ±0.4% | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.24000 | ¥222.40 |
25 | ¥21.02360 | ¥525.59 |
100 | ¥18.22000 | ¥1,822.00 |
250 | ¥17.28592 | ¥4,321.48 |
500 | ¥15.51062 | ¥7,755.31 |
1,000 | ¥13.08126 | ¥13,081.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.42715 | ¥31,067.87 |
5,000 | ¥11.95998 | ¥59,799.90 |