Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,033 In Stock | 1 : ¥35.06000 Cut Tape (CT) 3,000 : ¥16.95528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect, Differential | 10A | 1 | Ratiometric, Voltage | 264mV/A | DC ~ 120kHz | ±1.5% | ±0.9% | 3V ~ 3.6V | 4µs | 14mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,000 In Stock | 3,000 : ¥16.95528 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | DC | Hall Effect, Differential | 20A | 1 | Ratiometric, Voltage | 132mV/A | DC ~ 120kHz | ±1.5% | ±0.8% | 3V ~ 3.6V | 4µs | 14mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |