SFH 229FA | |
---|---|
DigiKey Part Number | 475-SFH229FA-ND |
Manufacturer | |
Manufacturer Product Number | SFH 229FA |
Description | SENSOR PHOTODIODE 900NM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 10ns 34° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.6 A/W @ 850nm | |
Response Time | 10ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 50pA | |
Active Area | 0.31mm² | |
Viewing Angle | 34° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥4.41200 | ¥44.12 |
100 | ¥2.88960 | ¥288.96 |
2,000 | ¥2.12888 | ¥4,257.76 |
6,000 | ¥2.05285 | ¥12,317.10 |
10,000 | ¥2.02242 | ¥20,224.20 |