Analog and Digital Output

Results: 2
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Package / Case
TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 Short Body
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
LMT86LPM
SENSOR ANALOG -50C-150C TO92-3
Texas Instruments
2,054
In Stock
55,649
Marketplace
1 : ¥6.57000
Cut Tape (CT)
2,000 : ¥2.69902
Tape & Box (TB)
-
Cut Tape (CT)
Bulk
Tape & Box (TB)
Active
Analog, Local
-50°C ~ 150°C
-
Analog Voltage
2.2V ~ 5.5V
10.9mV/°C
-
±2.7°C
40°C ~ 150°C
-50°C ~ 150°C
Through Hole
Automotive
AEC-Q100
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-92-3
LMT86LPG
SENSOR ANALOG -50C-150C TO92S
Texas Instruments
1,320
In Stock
1 : ¥7.06000
Bulk
-
Bulk
Active
Analog, Local
-50°C ~ 150°C
-
Analog Voltage
2.2V ~ 5.5V
10.9mV/°C
-
±2.7°C
40°C ~ 150°C
-50°C ~ 150°C
Through Hole
Automotive
AEC-Q100
TO-226-3, TO-92-3 Short Body
TO-92-3
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.