Analog and Digital Output

Results: 2
Manufacturer
Sensirion AGTexas Instruments
Series
-STS3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Sensing Temperature - Local
-40°C ~ 125°C0°C ~ 65°C
Output Type
I2CI2C/SMBus
Voltage - Supply
2.15V ~ 5.5V2.7V ~ 5.5V
Resolution
9 b16 b
Features
-One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±0.2°C±1.5°C (±2°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)25°C
Operating Temperature
-55°C ~ 127°C-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFDFN Exposed Pad
Supplier Device Package
8-TDFN (2.5x2.5)8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TDFN
STS-30-DIS
SENSOR DIGITAL 0C-65C 8TDFN
Sensirion AG
8,636
In Stock
1 : ¥15.35000
Cut Tape (CT)
2,500 : ¥6.59208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
0°C ~ 65°C
-
I2C
2.15V ~ 5.5V
16 b
-
±0.2°C
25°C
-40°C ~ 125°C
Surface Mount
8-VFDFN Exposed Pad
8-TDFN (2.5x2.5)
8-VSSOP
TMP175AIDGKT
SENSOR DIGITAL -40C-125C 8VSSOP
Texas Instruments
3,377
In Stock
1 : ¥21.51000
Cut Tape (CT)
250 : ¥11.35728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Digital, Local
-40°C ~ 125°C
-
I2C/SMBus
2.7V ~ 5.5V
9 b
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
±1.5°C (±2°C)
-25°C ~ 85°C (-40°C ~ 125°C)
-55°C ~ 127°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.