NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,280 In Stock | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥1.58070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10k | ±5% | ±1% | - | - | - | 3610K | - | -40°C ~ 150°C | 125 mW | - | Surface Mount | Automotive | AEC-Q200 | 0603 (1608 Metric) | |||
55,838 In Stock | 1 : ¥8.54000 Cut Tape (CT) 4,000 : ¥3.37953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10k | ±1% | ±1% | - | - | - | 3960K | - | -40°C ~ 150°C | 125 mW | - | Surface Mount | Automotive | AEC-Q200 | 0603 (1608 Metric) | |||
0 In Stock | 1 : ¥5.91000 Bulk | Bulk | Last Time Buy | 10k | ±1% | ±1% | - | 3380K | - | 3434K | 3455K | -40°C ~ 125°C | 100 mW | - | Free Hanging | - | - | Bead |